Panasonic ERJ-3GEYJ120V

Res Thick Film 0603 12 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3GEYJ120V.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

Master Electronics

TME

Farnell

Inventory History

3 month trend:
+55.85%

CAD Models

Download Panasonic ERJ-3GEYJ120V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.005
$ 0.005
Stock
1,825,115
255,461
255,461
Authorized Distributors
6
6
6
Resistance
12 Ω
12 Ω
12 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0603 12 Ohm 5% 1/10W _200ppm/_C SMD Paper T/R
Res Thick Film 0603 12 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 13 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0603 11 Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 11ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 13ohm, 75V, 5% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ-3GEYJ120V provided by its distributors.

Res Thick Film 0603 12 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors ±5% ±200ppm/℃ 12Ω 0603 Chip Resistor - Surface Mount ROHS
Resistor;Thick Film;Res 12 Ohms;Pwr-Rtg 0.1 W;Tol 5%;SMT;0603
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 12Ohm ±200ppm/C
Thick Film Chip Resistor, 12 ½, 5 %, 0.1 W
Panasonic SCT
Panasonic ERJ3GEYJ120V - General Purpose Chip Resistors
RES, 12R, 5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 12ohm; Product Range: ERJ3GE Series; Voltage Rating: 75V; Resistor Elemen; Available until stocks are exhausted Alternative available
Res, Thick Film, 12R, 5%, 0.1W, 0603, Reel; Resistance:12Ohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-3GEYJ120V.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3GEYJ120V.
  • ERJ3GEYJ120V