Yageo Group RT0603FRE0712RL

Fixed Resistor, Thin Film, 0.1W, 12ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603FRE0712RL.

Farnell

Datasheet10 pages3 years ago

Upverter

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-64.81%

CAD Models

Download Yageo Group RT0603FRE0712RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityCRG0603F12R
Res Thick Film 0603 12 Ohm 1% 0.1W(1/10W) ±200ppm/C Molded SMD T/R
Yageo GroupRC0603FR-0712RL
Res Thick Film 0603 12 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 12 Ohm 1% 1/10W _100ppm/_C SMD Paper T/R
Res Thick Film 0603 12 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-0712RL
Res Thick Film 0603 12 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 12 Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RT0603FRE0712RL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 12ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 12Ohm ±50ppm/C
12¦¸ ¡À1% 100mW ¡À50ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
RT0603FRE0712RL, YAGEO / YAGEO AMERICA
RESISTOR, 0603, 1% 50PPM 12R; Resistance:12ohm; Resistance Tolerance:± 1%; Power Rating:0.1W; Voltage Rating:75V; Series:TF220; Temperature Coefficient:± 50ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC; Case Style:0603; Operating Temperature Range:-55°C to +125°C; Termination Type:SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.