
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | ERA-2AED910X | 3,700 | 1 | |||||||||
| Verical | ERA-2AED910X | 3,700 | 78 | |||||||||
| UnikeyIC | ERA2AED910X | 3,800 | 1700 | 15h | ||||||||
| DigiKey | P91DECT-ND | 8,679 | 1 | Cut Tape | ||||||||
| TME | ERA2AED910X | 0 | 10K | 14h |
Download datasheets and manufacturer documentation for Panasonic ERA-2AED910X.
Download Panasonic ERA-2AED910X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERA-2AED910X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-2AED910X.