Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2RHD1000X

Res Thick Film 0402 100 Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RHD1000X.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
-73.12%

CAD Models

Download Panasonic ERJ-2RHD1000X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.053
$ 0.053
Stock
1,805,858
78,370
78,370
Authorized Distributors
6
4
4
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0402
0402
0402
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
63 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402DRE07100RL
62.5mW Thin Film Resistor ±0.5% ±50ppm/℃ 100Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRE0402DRE07100RL
Res Thick Film 0402 100 Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402DR-07100RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±0.5% 100Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 100 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-U02D1000X
Res Thick Film 0402 100 Ohm 0.5% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 0402 100 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ-2RHD1000X provided by its distributors.

Res Thick Film 0402 100 Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
RES SMD 100 OHM 0.5% 1/16W 0402 / 100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 100Ohm ±50ppm/C
Precision Thick Film Chip Resistor, 100 ½, 0.5 %, 0.063 W
Panasonic SCT
100Ω ±0.5% 62.5mW ±50ppm/°C 0402 SMD, 1mm × 500μm × 400μm
Panasonic ERJ2RHD1000X - General Purpose Chip Resistors
RES, 100R, 0.5%, 50V, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 100ohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RHD1000X