
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERA-2AED820X | 10,284 | 10K | Tape & Reel | 12h | |||||||
| DigiKey | P82DECT-ND | 10,284 | 1 | Cut Tape | ||||||||
| TME | ERA2AED820X | 0 | 10K | 4h | ||||||||
| TTI | ERA-2AED820X | 0 | 10K | Tape & Reel | 4d | |||||||
| Onlinecomponents.com | ERA-2AED820X | 0 | 10K | Bulk |
Download datasheets and manufacturer documentation for Panasonic ERA-2AED820X.
Download Panasonic ERA-2AED820X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERA-2AED820X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-2AED820X.