Panasonic ERA-2AED203X

Res Thin Film 0402 20K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AED203X.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

_legacy Avnet

Panasonic SCT

Electro Sonic

Inventory History

3 month trend:
-8.10%

CAD Models

Download Panasonic ERA-2AED203X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.084
Stock
492,956
11,924
Authorized Distributors
6
2
Resistance
20 kΩ
20 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0402DRD0720KL
62.5mW Thin Film Resistor ±0.5% ±25ppm/℃ 20kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AED183X
Res Thin Film 0402 18K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402DRD0718KL
Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRD0722KL
Fixed Resistor, Thin Film, 0.0625W, 22000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERJ-U02D2002X
Res Thick Film 0402 20K Ohm 0.5% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD T/R Automotive
PanasonicERJ2RHD2202X
Res Thick Film 0402 22K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-2AED203X provided by its distributors.

Res Thin Film 0402 20K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 20000Ohm, 50V, 0.5% +/-Tol, 25Ppm/Cel, Surface Mount, 0402
Thin Film Resistor, chip,0402,1/16W, 0.5% Rohs Compliant: Yes |Panasonic ERA2AED203X
Thin Film Resistor,Chip,0402,1/16W, 0.5% 20k ohm
ERA Series 0402 20 kOhm ±0.5% 0.063 W ±25 ppm/°C Thin Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.063W, 20000½, 0.5%, 0402, RoHS
Panasonic SCT
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 20kOhm 卤25ppm/C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AED203X
  • ERA2AED203X.