Panasonic ERA2AED183X

Res Thin Film 0402 18K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
$ 0.041
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AED183X.

IHS

Datasheet7 pages5 years ago

Newark

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+1.79%

CAD Models

Download Panasonic ERA2AED183X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT0402DRD0718KL
Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRD0716K9L
Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRD0718K7L
Fixed Resistor, Thin Film, 0.0625W, 18700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERJ2RHD1802X
Res Thick Film 0402 18K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-2RHD1692X
Res Thick Film 0402 16.9K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-U02D1692X
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 16900ohm, 50V, 0.5% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA2AED183X provided by its distributors.

Res Thin Film 0402 18K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 18000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor 18kΩ ±0.5% 62.5mW ±25ppm/°C 0402 SMD 1mm × 500μm × 400μm
ERA Series 0402 18 kOhm ±0.5 % 0.063 W ±25 ppm/°C Metal Thin Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.063W, 18000½, 0.5%, 0402, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0402 18Kohm .5% AEC-Q200
RESISTOR METAL FILM, 6.8OHM, 5%, AXIAL; Product Range:PANASONIC - ERA Series; Resistance:18kohm; Power Rating:63mW; Resistance Tolerance:± 0.5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Metal Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:25V; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AED183X