KOA Speer RN73H1ETTP2002D25

Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1ETTP2002D25.

IHS

Datasheet2 pages3 years ago

Farnell

Inventory History

3 month trend:
-67.44%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.031
Stock
11,924
492,956
Authorized Distributors
2
6
Resistance
20 kΩ
20 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
63 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA-2AED203X
Res Thin Film 0402 20K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRD0720KL
62.5mW Thin Film Resistor ±0.5% ±25ppm/℃ 20kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AED223X
Res Thin Film 0402 22K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA2AED183X
Res Thin Film 0402 18K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402DRD0718KL
Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRD0718K7L
High Precision-High Stability Chip Resistor Thin Film 0402 18.7kOhm 0.5% Paper T/R

Descriptions

Descriptions of KOA Speer RN73H1ETTP2002D25 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RN73H FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±25ppm/C 20kOhm 0.063W 1/16W
Thin Film Resistors - SMD 20kOhm,0402,0.5%,25p pm,63mW,50V
Res, 20K, 0.5%, 0.063W, 0402 Rohs Compliant: Yes |Koa RN73H1ETTP2002D25

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR