Panasonic ERA-2AEB1582X

Res Thin Film 0402 15.8K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB1582X.

Panasonic

Datasheet3 pages10 years ago

Newark

Farnell

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
+0.21%

CAD Models

Download Panasonic ERA-2AEB1582X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.09
Stock
382,763
7,678
Authorized Distributors
6
1
Resistance
15.8 kΩ
15.8 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0402BRD0715K8L
Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B15K8E1
Res Thin Film 0402 15.8K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD0715KL
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 15kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0716K2L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 16.2kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B15KE1
Surface Mount Thin Film Resistor, Cpf Series, 15 Kohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]
TE ConnectivityCPF0402B16K2E1
Res Thin Film 0402 16.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERA-2AEB1582X provided by its distributors.

Res Thin Film 0402 15.8K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 15800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor, chip,0402,1/16W, 0.1% Rohs Compliant: Yes |Panasonic ERA2AEB1582X
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 15.8kOhm 0.063W 1/16W
Thin Film Resistor,Chip,0402,1/16W, 0.1% 15.8Kohm
Metal Film (Thin Film) Chip Resistors, 0.063W, 15800½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 15K8
Panasonic ERA2AEB1582X - High Precision Chip Resistors
RES SMD 15.8KOHM 0.1% 1/16W 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB1582X