Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B16K2E1

Res Thin Film 0402 16.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B16K2E1.

IHS

Datasheet9 pages4 years ago

Newark

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+18.97%

CAD Models

Download TE Connectivity CPF0402B16K2E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA2AEB1622X
Res Thin Film 0402 16.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD0716K2L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 16.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.07W, 16200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB153X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 15kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB163X
Res Thin Film 0402 16K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0402 17.8K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
TE ConnectivityCPF0402B16K2E1
Res Thin Film 0402 16.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B15KE1
Surface Mount Thin Film Resistor, Cpf Series, 15 Kohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]
Yageo GroupAT0402BRD0716K2L
Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B16K2E1 provided by its distributors.

Res Thin Film 0402 16.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 16200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
16.2KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
PRECISION THIN FILM SMNT RESTR 0402 CASE 16.2KOHM +/-0.1%.063W +/-25PPM/C
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 16.2kOhm ±25ppm/C
CPF 0402 16K2 0.1% 25PPM 1K RL Resistance Value: 16.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 16.2K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B16K2E1 | Internal Number: 5-1879215-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879215-4
  • 5-1879215-4.