Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B15KE1

Surface Mount Thin Film Resistor, Cpf Series, 15 Kohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]

$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B15KE1.

Newark

Datasheet4 pages4 years ago
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago

TME

Farnell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-47.36%

CAD Models

Download TE Connectivity CPF0402B15KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.169
$ 0.169
Stock
180,367
8,283
8,283
Authorized Distributors
6
6
6
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA2AEB153X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 15kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0715KL
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 15kΩ 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP2-2176215-9
Fixed Resistor, Thin Film, 0.063W, 15000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 15K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0402 15K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
PanasonicERA-2AEB163X
Res Thin Film 0402 16K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupAT0402BRD0715KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 15kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B15KE1
Surface Mount Thin Film Resistor, Cpf Series, 15 Kohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]

Descriptions

Descriptions of TE Connectivity CPF0402B15KE1 provided by its distributors.

Surface Mount Thin Film Resistor, Cpf Series, 15 Kohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]
Res Thin Film 0402 15K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 15000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES SMD 15K OHM 0.1% 1/16W 0402 / 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 15KOHM +/-0.1%.063W +/-25PPM/C
15KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
Thin Film Resistor CPF 0402 15K 0.1%
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 15K Ω, Neohm CPF
CPF 0402 15K 0.1% 25PPM 1K RL Resistance Value: 15K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 15K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B15KE1 | Internal Number: 7-1879208-7 | TE Connectivity | NEOHM
RES, 15K, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 15kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879208-7