Panasonic ENW-89823A3KF

Bluetooth Class I/Class II 3.3V 2.178Mbps 28-Pin SMD Module T/R
$ 8.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ENW-89823A3KF.

TME

Datasheet61 pages12 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-66.78%

CAD Models

Download Panasonic ENW-89823A3KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2017-06-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Silicon LabBLE121LR-A-M256K
Long Range Bluetooth Smart Module, 256K Flash, Integrated Antenna, Integrated Software Stack
Silicon LabBLE112-A-V1
Bluegiga BLE112 Class 2 Bluetooth Smart Module, BLE 4.0 Single Mode with UFL Antenna
Silicon LabBLE113-A-V1
Bluegiga BLE113 Bluetooth Smart Class 2 Module Small, Low Power Bluetooth Smart Module with Internal
BM78 Series 4.2 V 2.4 GHz -92 dBm SMT Bluetooth® v4.2 Dual Mode Module
MicrochipRN42HCI-I/RM
Bluetooth 2.1 Class 2 surface mount moD w/HCI H4 over UART interface.
Module Bluetooth 4.1 Ble Module, Shielded, Antenna, Ascii Interface Rohs Compliant: Yes

Descriptions

Descriptions of Panasonic ENW-89823A3KF provided by its distributors.

Bluetooth Class I/Class II 3.3V 2.178Mbps 28-Pin SMD Module T/R
93dBm 2.402GHz 4.8V 2.48GHz 3Mbps I2S,UART 1.7V 9.5mm*9mm*1.8mm
ENW-89823 Series PAN1326B 3 Mbps 10 dbm Bluetooth w/ Antenna
Bluetooth Module, V 4.0 LE + BR + EDR, Class 1, Class 2, 2.402GHz to 2.48GHz, 10dBm, CC2564B, -93dBm
PAN1326B / BLUETOOTH ,PAN1326B,CC2564B+BLE,HCI MODULE,+85
BLUETOOTH MODULE, -93DBM, 3MBPS;
BLUET2.1+4.0 CL1 CERAM.ANT. HCI
RF TXRX MOD BLUETOOTH CHIP ANT
Bluetooth Version:Bluetooth 2.1 + Edr; Bluetooth Class:Class 1, Class 2; Receiver Sensitivity Rx:-93 Dbm; Supply Voltage Range:1.7 V To 4.8 V; Product Range:-; Data Rate:3Mbps; Operating Temperature Max:85°C; Supply Voltage Max:4.8V Rohs Compliant: Yes |Panasonic ENW-89823A3KF.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENW-89823A3KF.
  • ENW89823A3KF
  • ENW89823A3KF.