Microchip BM78SPPS5MC2-0002AA

BM78 Series 4.2 V 2.4 GHz -92 dBm SMT Bluetooth® v4.2 Dual Mode Module
$ 11.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip BM78SPPS5MC2-0002AA.

Microchip

Datasheet48 pages4 years ago
Datasheet50 pages4 years ago

Upverter

Microchip SCT

Master Electronics

Inventory History

3 month trend:
+715%

CAD Models

Download Microchip BM78SPPS5MC2-0002AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-13
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2015-10-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipRN42-I/RM630
Bluetooth 2.1 class 2 surface mount module with built in antenna
MicrochipRN42HCI-I/RM
Bluetooth 2.1 Class 2 surface mount moD w/HCI H4 over UART interface.
Silicon LabBLE121LR-A-M256K
Long Range Bluetooth Smart Module, 256K Flash, Integrated Antenna, Integrated Software Stack
Digi InternationalXB24-Z7SIT-004
XBee ZigBee Module 1MW 2400MHz 250/1000Kbps 20-Pin DIP RPSMA Antenna Connector
Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1870, -90dBm
Silicon LabMGM111A256V2
EFR32MG1 Series 1 ARM Cortex-M4 256 kB flash, 32 kB RAM module

Descriptions

Descriptions of Microchip BM78SPPS5MC2-0002AA provided by its distributors.

BM78 Series 4.2 V 2.4 GHz -92 dBm SMT Bluetooth® v4.2 Dual Mode Module
Bluetooth v4.2 (BLE) + EDR SMART SOC Class II IoT 1Mbps 33-Pin Tray
Bluetooth Modules, 3.3V to 4.2V, -20C to +70C, MODULE-33, RoHS
Microchip SCT
Bluetooth 4.2, Class 2 Module, 3.3V to 4.2V In, 32Kbps, -90dBm Sensitivity, 2.402GHz to 2.480GHz
Bluetooth Modules – 802.15.1; MICROCHIP; BM78SPPS5MC2-0002AA; 2.46 mm; I2C, UART; 1.8 V - 4.2 V; 32 kbps
Microchip Bluetooth Chip, Ver 4.2, Max Pwr 1.5dBm
RF TXRX MOD BLUETOOTH CHIP SMD
10dBm - Bluetooth Modules ROHS
BLUETOOTH MODULE, V4.2, 32KBPS; Bluetooth Version: Bluetooth 4.2; Supply Voltage Min: 3.3V; Supply Voltage Max: 4.2V; Signal Range Max: -; Data Rate: 32Kbps; Bluetooth Class: Class 2; Receive Sensitivity: -90dBm; Operating Temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BM78SPPS5MC2-0002AA.