Panasonic ELLYFJ2R2M

ELLYFJ Series Shielded Wire-wound SMD Inductor 2.2 uH +/-20% Wire-Wound 1.7A Idc
$ 0.361
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELLYFJ2R2M.

Panasonic

Datasheet2 pages13 years ago

Newark

Panasonic SCT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-02-28
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-01-03
LTD Date2014-04-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1309
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1309
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 1.7A 0.15Ohm DCR 0806 T/R
Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.3A 0.1Ohm DCR 1008 T/R
Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1A 0.15Ohm DCR 1008 T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 1212 T/R

Descriptions

Descriptions of Panasonic ELLYFJ2R2M provided by its distributors.

ELLYFJ Series Shielded Wire-wound SMD Inductor 2.2 uH +/-20% Wire-Wound 1.7A Idc
Panasonic ELLYFJ2R2M - Power Inductors for Consumer
General Purpose Inductor, 2.2uH, 20%, SMD, 1008
CHOKE, SMD, 2.2UH, +/-20%, 13.0A
CHOKE, 2.2UH, +/-20%, 1.7A, SMD; Inductance: 2.2µH; RMS Current (Irms): 1.3A; Inductor Construction: Shielded; Saturation Current (Isat): 1.7A; Product Range: -; Power Inductor Case: 2.5mm x 2mm x 1.2mm; DC Resistance Max: 0.13
CHOKE, SMD, 2.2UH, +/-20%, 13.0A; Product Range:PANASONIC - ELL-YFJ Series Wire Wound Type Power Inductors; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.13ohm; DC Current Rating:1.3A; Inductor Case Style:SMD; Core Material:(Not Available)

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELL-YFJ2R2M