Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQM2HPN2R2MG0L

Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.3A 0.1Ohm DCR 1008 T/R

$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM2HPN2R2MG0L.

Upverter

Datasheet2 pages16 years ago
Datasheet0 pages0 years ago

Newark

Ciiva

TME

Arrow.cn

Inventory History

3 month trend:
+97.45%

CAD Models

Download Murata LQM2HPN2R2MG0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.136
Stock
5,231,880
96,783
Authorized Distributors
6
5
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
1.3 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.5A 0.09Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.75A 84mOhm DCR 1212 Blister T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.7A 0.096Ohm DCR 1212 T/R
TAIYO YUDENMDMK2020T2R2MM
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.45A 0.109Ohm DCR T/R
Ind Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.6A 1212 Embossed T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of Murata LQM2HPN2R2MG0L provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.3A 0.1Ohm DCR 1008 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2520/1008
LQM Series 1008 2.2 uH ±20% 1.3 A 0.08 Ohm DCR SMT Ferrite Core Chip Inductor
Power Inductors – SMD; MURATA; LQM2HPN2R2MG0L; 2.2 µH; 100 mOhm; 1 MHz; 20 %
FIXED IND 2.2UH 1.3A 80 MOHM SMD
Multilayer Chip Inductor, 2.2uH, 1.3A, 40MHz, 100mOhm
LQM2 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 2.2muH
Murata LQM2HPN2R2MG0L 積層チップインダクタ

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM2HPN2R2MG0L.