Coilcraft PFL3215-222MEB

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1309
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for PFL3215-222MEB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PFL3215-222MEB.

IHS

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

CAD Models

Download Coilcraft PFL3215-222MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.539
Stock
0
13,503
Authorized Distributors
0
4
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
-
-
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 2.2uH 20% 7.96MHz Ferrite 500mA 1210 Blister Plastic T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Inductor Power Shielded Wirewound 2.2uH 20% 7.96MHz 5Q-Factor Ferrite 315mA 120mOhm DCR 1008 Blister T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0906
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0603
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1008

Descriptions

Descriptions of Coilcraft PFL3215-222MEB provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1309
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
INDUCTOR, 2.2UH, 1.4A, 20%, PWR, 250MHZ
INDUCTOR, PWR, 2.2UH,1.4A,20%,250MHZ; Product Range:PFL3215 Series; Inductance:2.2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.13ohm; RMS Current (Irms):1.4A; Saturation Current (Isat):950mA; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc