Bourns SRP2010-2R2M

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 1.7A 0.15Ohm DCR 0806 T/R
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP2010-2R2M.

HQonline

Datasheet4 pages8 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+24.17%

CAD Models

Download Bourns SRP2010-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.4A 0.168Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.5A 0.144Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.76A 0.12Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.67A 0.137Ohm DCR 0806 T/R
Inductor Power Shielded Thin Film 2.2uH 20% 1MHz Metal 1.9A 0.146Ohm DCR 0806 T/R
TAIYO YUDENMDKK3030T2R2MM
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.9A 0.144Ohm DCR 1212 T/R

Descriptions

Descriptions of Bourns SRP2010-2R2M provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 1.7A 0.15Ohm DCR 0806 T/R
Inductor, Wirewound, 2.2Uh, 20%, 1.5A; |Bourns, Inc. SRP2010-2R2M
General Purpose Inductor, 2.2uH, 20%, 1 Element, Iron Powder-Core, SMD, 0806
Power Inductors – SMD; BOURNS; SRP2010-2R2M; 2.2 µH; 168 mOhm; 1 MHz; 20 %
INDUCTOR, SHIELDED POWER, IND 2.2 UH, TOL 20%,SMT,2010
Inductor, SMD, 2.2uH, 1.7A, 150mOhm
1MHz 1.9A 1.7A 2.2μH 150mΩ ±20% 0806 SMD mount 2mm*1.6mm*1mm
SRP2010 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 2.2muH
SMD PWR IND, 2.2UH, 1.7A, SHIELDED, 0806;
1.7A 2.2uH ±20% 1.9A 0806 Power Inductors ROHS
Ind2.0 x 1.6 x 1.0 mm,2.20.21.7A,shdSMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP2010-2R2M.