Panasonic ELJNC39NJF

Ind High Frequency Chip Wirewound 39nH 5% 100MHz 15Q-Factor Ferrite 215mA 1008 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJNC39NJF.

Panasonic

Datasheet12 pages13 years ago

Electro Sonic

Farnell

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1996-04-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Inductor RF Chip Wirewound 39nH 5% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
Multilayer Inductor, 39 nH, 1 ohm, 1.2 GHz, 250 mA, 0402 [1005 Metric], MLG Series
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Multi-Layer 39nH 5% 100MHz 8Q-Factor Air 200mA 650mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 36nH 5% 100MHz 25Q-Factor 260mA 630mOhm DCR 0402 Paper T/R
TAIYO YUDENHK100539NJ-T
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of Panasonic ELJNC39NJF provided by its distributors.

Ind High Frequency Chip Wirewound 39nH 5% 100MHz 15Q-Factor Ferrite 215mA 1008 T/R
CHIP INDUCTOR General Purpose Inductor, 0.039uH, 5%, 1 Element, Non-magnetic-Core, SMD, 1008
INDUCTOR, 1008, 39NH, 10%, 215MA; Inductance:39nH; Inductance Tolerance:± 5%; DC Resistance Max:0.55ohm; DC Current Rating:215mA; Q Factor:15; Self Resonant Frequency:890MHz; Q Test Frequency:100MHz; Core Material:Ferrite; Inductor Case Style:1008; No. of Pins:2; Lead Spacing:1.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-NC39NJF