Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG15HS39NJ02D

Inductor RF Chip Multi-Layer 39nH 5% 100MHz 8Q-Factor Air 200mA 650mOhm DCR 0402 Paper T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS39NJ02D.

_legacy Avnet

Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

TME

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+117%

CAD Models

Download Murata LQG15HS39NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.06
$ 0.06
Stock
6,947,876
1,610,781
1,610,781
Authorized Distributors
6
6
6
Inductance
39 nH
39 nH
39 nH
Tolerance
5 %
5 %
5 %
Current Rating
300 mA
250 mA
250 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
650 mΩ
700 mΩ
700 mΩ
Q Factor
8
25
25
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Multi-Layer 39nH 5% 100MHz 8Q-Factor Air 200mA 1.06Ohm DCR 0402 Paper T/R
TAIYO YUDENHK100539NJ-T
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.036uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Multilayer Inductor, 39 nH, 1 ohm, 1.2 GHz, 250 mA, 0402 [1005 Metric], MLG Series
Inductor RF Multi-Layer 0.039uH 5% 100MHz 9Q-Factor Ceramic 0.2A 1.3Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQG15HS39NJ02D provided by its distributors.

Inductor RF Chip Multi-Layer 39nH 5% 100MHz 8Q-Factor Air 200mA 650mOhm DCR 0402 Paper T/R
Multilayer Inductor, 39 nH, 0.65 ohm, 1.2 GHz, 300 mA, 0402 [1005 Metric], LQG15HS_02 Series
General Purpose Inductor, 0.039uH, 5%, 1 Element, Air-Core, Reflow soldering, 1005/0402
Ferrite Bead 100MHz-1.2GHz 300mA 8Ω@100MHz 39nH 650mΩ ±5% 0402 SMD 1mm × 500μm × 550μm
LQG Series 0402 39 nH ±5 % Tol. 200 mA SMT High Frequency Multilayer Inductor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HS39NJ02D.
  • LQG15HS39NJ02D..