Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG1005S39NJTD25

General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S39NJTD25.

ODG (Origin Data Global)

Datasheet13 pages3 years ago

TDK

Farnell

Inventory History

3 month trend:
-49.66%

CAD Models

Download TDK MLG1005S39NJTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.05
Stock
308,865
1,212,168
Authorized Distributors
4
6
Inductance
39 nH
39 nH
Tolerance
5 %
5 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1 Ω
1 Ω
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Inductor RF Multi-Layer 0.039uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.7Ohm DCR 0603 T/R
Inductor RF Chip Multi-Layer 39nH 5% 100MHz 8Q-Factor Air 200mA 1.06Ohm DCR 0402 Paper T/R
TAIYO YUDENHK100539NJ-T
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
INDUCTOR, AEC-Q200, 39NH, 2GHZ, 0402; Available until stocks are exhausted
Inductor RF Chip Multi-Layer 39nH 5% 100MHz 8Q-Factor Air 200mA 650mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.039uH 5% 100MHz 9Q-Factor Ceramic 0.2A 1.3Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MLG1005S39NJTD25 provided by its distributors.

General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 1.2GHz 250mA 8@100MHz 39nH 1Ω ±5% 0402 SMD mount 1mm*500μm*550μm
FIXED IND 39NH 250MA 1 OHM SMD
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 39nH
MULTILAYER INDUCTOR, 39NH, 0.25A, 0402;
SMD / SMT Inductors (Coils), L=39nH, L x W x T :
250mA 39nH 卤5% 650m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel Rohs Compliant: Yes |Tdk MLG1005S39NJTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos