Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW15AN36NJ00D

Inductor RF Chip Wirewound 36nH 5% 100MHz 25Q-Factor 260mA 630mOhm DCR 0402 Paper T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN36NJ00D.

_legacy Avnet

Datasheet4 pages14 years ago
Datasheet5 pages17 years ago

Ciiva

Geoflip

Arrow.cn

Farnell

Inventory History

3 month trend:
-2.01%

CAD Models

Download Murata LQW15AN36NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.083
Stock
580,127
130,554
Authorized Distributors
6
3
Inductance
36 nH
36 nH
Tolerance
5 %
5 %
Current Rating
260 mA
260 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
630 mΩ
630 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-03-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Wirewound 33nH 5% 100MHz 25Q-Factor 260mA 630mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.033uH 5% 100MHz 24Q-Factor Ceramic 0.3A 0.6Ohm DCR 0805 Automotive T/R
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
TAIYO YUDENHK212533NJ-T
Ind High Frequency Chip Multi-Layer 33nH 5% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R
TAIYO YUDENHK212539NJ-T
Multilayer Inductor, 39 nH, 250 Milliohm, ± 5%, 1.4 GHz, 300 mA, 0805 [2012 Metric]
Inductor RF Chip Wirewound 39nH 5% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Murata LQW15AN36NJ00D provided by its distributors.

Inductor RF Chip Wirewound 36nH 5% 100MHz 25Q-Factor 260mA 630mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.036uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
LQW15 Series 0402 36 nH ±5 % 260 mA 0.63 Ohm Surface Mount Wirewound Inductor
100MHz 3.1GHz 260mA 25@250MHz 36nH 630mΩ ±5% 0402 SMD mount 1mm*500μm*600μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN36NJ00D.