
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST26487114 | 1,880 | 1 | 23h | ||||||||
| RS (Formerly Allied Electronics) | ELJFA6R8JF | 0 | 2K | Bulk | 18h | |||||||
| Farnell | ELJFA6R8JF | 0 | 10 | Cut Tape | 5h | |||||||
| Win Source | WS-ELJ-FA6R8JF | 20 | 735 | 6h | ||||||||
| Classic Components | ELJ-FA6R8JF | 1,918 | 18h |
Download Panasonic ELJFA6R8JF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ELJFA6R8JF provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: