Panasonic ELC10D102E

Choke Wirewound 1000uH 10% 10KHz Ferrite 0.5A 1Ohm DCR RDL
$ 0.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELC10D102E.

IHS

Datasheet6 pages24 years ago

Newark

_legacy Avnet

Electro Sonic

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-02-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-09-25
LTD Date2020-03-31

Related Parts

Inductor Power Unshielded Drum Core 1000uH 10% 10KHz Ferrite 0.88A 1.2Ohm DCR RDL
Fixed Inductor Radial, Vertical Cylinder 1mH ±10% 510mA 2.9Ω 1.3MHz 20@252kHz
Inductor Power Wirewound 1000uH 10% 1KHz 20Q-Factor Ferrite 0.51A 2.9Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 10Q-Factor Ferrite 0.65A 1.6Ohm DCR T/R
Ind 1000.00 Uh 0.530 A 1700.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-08-102K
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz Ferrite 0.4A 2.3Ohm DCR AXL Bag

Descriptions

Descriptions of Panasonic ELC10D102E provided by its distributors.

Choke Wirewound 1000uH 10% 10KHz Ferrite 0.5A 1Ohm DCR RDL
Ind Choke Coil Wirewound 1mH 10% 10KHz 500mA RDL
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
CHOKE, 1000UH, 0.5A, 1R; Inductance:1mH; Inductance Tolerance:± 10%; DC Resistance Max:1ohm; DC Current Rating:500mA; Core Material:Ferrite; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:5mm; SVHC:No SVHC (20-Jun-2011); Core Material:Ferrite; DC Current Max:500mA; Inductor Type:Choke Coil; Package / Case:Radial; Resistance:1ohm; Test Frequency:10kHz

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELC-10D102E