Bourns 6000-102K-RC

Ind RF Choke Bobbin Core 1mH 10% 252KHz 20Q-Factor Ferrite 510mA RDL
$ 0.415
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6000-102K-RC.

IHS

Datasheet2 pages8 years ago

Newark

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
-8.42%

CAD Models

Download Bourns 6000-102K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 1000uH 10% 1KHz 20Q-Factor Ferrite 0.51A 2.9Ohm DCR RDL Bag
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 41Q-Factor Ferrite 0.46A 2.35Ohm DCR T/R
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 25Q-Factor Ferrite 0.38A 4.7Ohm DCR T/R
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz Ferrite 0.4A 2.3Ohm DCR AXL Bag
Inductor Power Unshielded Drum Core 1000uH 10% 10KHz Ferrite 0.88A 1.2Ohm DCR RDL

Descriptions

Descriptions of Bourns 6000-102K-RC provided by its distributors.

Ind RF Choke Bobbin Core 1mH 10% 252KHz 20Q-Factor Ferrite 510mA RDL
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
RF CHOKE, 1MH, 510MA, 10%, 1.3MHZ; Product Range:6000 Series; Inductance:1mH; DC Current Rating:510mA; DC Resistance Max:2.9ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:1.3MHz; Case Dimensions:9mm x 12.2mm 63
Rf Choke, 1Mh, 510Ma, 10%, 1.3Mhz; Rango De Producto:Serie 6000; Inductancia:1Mh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:2.9Ohm; Intensidad Nominal Dc:510Ma; Frecuencia De Autoresonancia Mín.:1.3Mhz; Factor Q:50 |Bourns Jw Miller 6000-102K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.