What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEV-TG1K470Q

Cap Aluminum 47uF 80V 20% (12.5 X 13.5mm) SMD 0.42 Ohm 250mA 2000h 125°C T/R
$ 0.683
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG1K470Q.

Master Electronics

Datasheet11 pages10 years ago

Arrow Electronics

DigiKey

Electro Sonic

CAD Models

Download Panasonic EEV-TG1K470Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.683
$ 0.604
Stock
27,169
43,324
Authorized Distributors
4
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
420 mΩ
420 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
250 mA
250 mA
Height - Seated (Max)
13.4874 mm
13.5128 mm

Related Parts

PanasonicEEV-TG2A470Q
Cap Aluminum 47uF 100V 20% (12.5 X 13.5mm) SMD 0.42 Ohm 250mA 2000h 125°C T/R
PanasonicEEETK1K470AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 80V 47muF ±20% 0.492Dia 12.50mm
United Chemi-ConEMVE101ARA470MKE0S
Cap Aluminum Lytic 47uF 100V 20% (12.5 X 13.5mm) SMD 250mA 2000h 105°C T/R
United Chemi-ConEMVE101ADA470MJA0G
Cap Aluminum Lytic 47uF 100V 20%( 10 X 10mm) SMD 2000h 105C Automotive T/R
PanasonicEEEFK1J470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 47muF 卤20% 0.315Dia 8.00mm
KYOCERA AVXUUX2A470MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 100V 47muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEV-TG1K470Q provided by its distributors.

Cap Aluminum 47uF 80V 20% (12.5 X 13.5mm) SMD 0.42 Ohm 250mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 80V 47muF ±20% 0.492Dia 12.50mm
Al Lytic Cap,SMT TG Series,125C 80VDC,47uF,12.5x13.5mm,T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America