What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEV-TG2A470Q

Cap Aluminum 47uF 100V 20% (12.5 X 13.5mm) SMD 0.42 Ohm 250mA 2000h 125°C T/R
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG2A470Q.

Newark

Datasheet3 pages10 years ago
Datasheet0 pages0 years ago

element14 APAC

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
-22.79%

CAD Models

Download Panasonic EEV-TG2A470Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.706
$ 0.68
Stock
35,657
72,185
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
420 mΩ
420 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
250 mA
250 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-08-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEV-TG1K470Q
Cap Aluminum 47uF 80V 20% (12.5 X 13.5mm) SMD 0.42 Ohm 250mA 2000h 125°C T/R
PanasonicEEETK1K470AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 80V 47muF ±20% 0.492Dia 12.50mm
United Chemi-ConEMVE101ARA470MKE0S
Cap Aluminum Lytic 47uF 100V 20% (12.5 X 13.5mm) SMD 250mA 2000h 105°C T/R
United Chemi-ConEMVE101ADA470MJA0G
Cap Aluminum Lytic 47uF 100V 20%( 10 X 10mm) SMD 2000h 105C Automotive T/R
PanasonicECA2AHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 47muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUUX2A470MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 100V 47muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEV-TG2A470Q provided by its distributors.

Cap Aluminum 47uF 100V 20% (12.5 X 13.5mm) SMD 0.42 Ohm 250mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 100V 47muF ±20% 0.492Dia 12.50mm
Panasonic EEVTG2A470Q - Aluminum Electrolytic Capacitors (Surface Mount Type)
TG-V Series 100 V 47 uF Ø12.5x13.5mm 125°C SMT Aluminum Electrolytic Capacitor
47uF 100V 250mA@100kHz 420mΩ@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 100V, 47µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 5353
Chip Type Aluminum Electrolytic Capacitor
CAP, 47µF, 100V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 47µF; Voltage Rating: 100V; ESR: 0.42ohm; Product Range: TG Series; Lifetime @ Temperature: 2000 hours @ 125°C; Operating Temperature Min: -40°C; O

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-TG2A470Q.
  • EEVTG2A470Q