Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UUX2A470MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 100V 47muF ±20% 0.394Dia 10.00mm
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UUX2A470MNL1GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages17 years ago
Datasheet1 page19 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-4.01%

CAD Models

Download KYOCERA AVX UUX2A470MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.215
Stock
711,087
373,979
Authorized Distributors
6
1
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
-
Ripple Current
230 mA
140 mA
Height - Seated (Max)
10.0076 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUUR2A470MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 100V 47muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1K470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 47muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUCD1K470MNL1GS
47UF 80 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CD SERIES 2000H 10 (DIA.) X 10MM
United Chemi-ConEMVE630ADA470MHA0G
MVE Series Ø 8 x 10 mm 47 uF 63 V SMT Aluminum Electrolytic Capacitor
United Chemi-ConEMVH500ADA470MJA0G
ALUMINUM ELECTROLYTIC Capacitor 47UF 50V; 50V 20%, SMD; Case / Package:Radial Can -
United Chemi-ConEMVH350ADA470MHA0G
Cap Aluminum Lytic 47uF 35V 20% (8 X 10mm) SMD 0.4 Ohm 220mA 2000h 125°C Cardboard T/R

Descriptions

Descriptions of KYOCERA AVX UUX2A470MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 100V 47muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 100 V, UX SERIES 2000H 10 (DIA.) X 10MM
Aluminum Electrolytic Capacitors - SMD; NICHICON; UUX2A470MNL1GS; 47 µF; 20 %; 100 V; 230 mA
Cap Aluminum Lytic 47uF 100V 20% (10 X 10mm) SMD 230mA 2000h 105C Automotive T/R
47uF 100V Aluminum Electrolytic Capacitor, Radial, 20% Tol, 105¡ãC
UX Series 47 uF 100 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
47uF 100V 230mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 4141
Chip Type Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR 47UF 100; ALUMINUM ELECTROLYTIC CAPACITOR 47UF 100V 20%, SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:47µF; Voltage Rating:100V; ESR:-; Product Range:UX Series; Packaging:Cut Tape;

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUX2A470MNL1GS.
  • UUX2A470MNL1GS..