Panasonic EEV-TG1C102UQ

Cap Aluminum 1000uF 16V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG1C102UQ.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Farnell

Master Electronics

TME

Inventory History

3 month trend:
+272%

CAD Models

Download Panasonic EEV-TG1C102UQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.675
$ 0.791
Stock
229,059
62,887
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
120 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
800 mA
800 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEETKC102UAQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 16V 1000muF ±20% 0.492Dia 12.50mm
PanasonicECA1CHG102
Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 16mm) Radial 5mm 560mA 2000h 105C Bulk
PanasonicECA-1CM102B
Cap Aluminum 1000uF 16V 20% (10 X 16mm) Radial 5mm 680mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1C102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 1000muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1C102MPD
Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 16mm) Radial 5mm 790mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic EEV-TG1C102UQ provided by its distributors.

Cap Aluminum 1000uF 16V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 16V 1000muF ±20% 0.492Dia 12.50mm
Panasonic EEVTG1C102UQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
1000uF 16V 800mA@100kHz 120mΩ@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 16V, 1000µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5353
Chip Type Aluminum Electrolytic Capacitor
EEV-TG Series 16 V 1000 uF Ø12.5 x 13.5 mm 125°C Low ESR SMT V-Chip Electrolytic
1mF 16V ¡À20% 120m¦¸@ 100kHz 2000h@ 125¡ãC 520mA@ 120Hz,800mA@ 100kHz 13.5mm*13.5mm*13.5mm
Aluminum Electrolytic Capacitor, 1000Uf, 16V, 20%, Smd, Full Reel; Rango De Producto:Serie Aec-Q200 Tg; Capacidad:1000Μf; Tensión Nominal:16V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:12.5Mm; Resistencia Esr:0.12Ohm |Panasonic EEVTG1C102UQ

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-TG1C102UQ.
  • EEVTG1C102UQ