What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEETKC102UAQ

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 16V 1000muF ±20% 0.492Dia 12.50mm
$ 0.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETKC102UAQ.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages14 years ago
Datasheet4 pages10 years ago
Datasheet0 pages0 years ago

JRH Electronics

TME

Panasonic SCT

Farnell

Inventory History

3 month trend:
-1.75%

CAD Models

Download Panasonic EEETKC102UAQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEV-TG1C102UQ
Cap Aluminum 1000uF 16V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVA160ARA102MKE0S
Cap Aluminum 1000uF 16V 20% (12.5 X 13.5mm) SMD 710mA 2000h 85°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 16V 1000muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUUG1C102MNQ1ZD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 16V 1000muF ±20% 0.492Dia 12.50mm
PanasonicEEEFT1C102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEETKC102UAQ provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 16V 1000muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1000uF 16V 20%( 12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125C Automotive T/R
Panasonic EEETKC102UAQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 1000uF 16V 20% (12.5 X 13.5mm) Cylindrical 800mA 2000 hr 125°C Embossed T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 16V, 1000µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5353
Capacitor Alum Elec, 1000Uf, 20%, 16V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:1000Μf; Voltage(Dc):16V; Esr:0.12Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Range:Tk Series Rohs Compliant: Yes |Panasonic EEE-TKC102UAQ

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TKC102UAQ