Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCL1C102MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 1000muF ±20% 0.394Dia 10.00mm
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1C102MNL1GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages3 years ago
Datasheet3 pages5 years ago

Upverter

HQonline

Newark

Farnell

Inventory History

3 month trend:
+0.55%

CAD Models

Download Nichicon UCL1C102MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.497
$ 0.457
Stock
195,467
57,852
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
595 mA
475 mA
Height - Seated (Max)
13.4874 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEEFT1C102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEV-TG1C102UQ
Cap Aluminum 1000uF 16V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R
PanasonicEEEFK1C102SP
FKS Radial Can - SMD Aluminum Electrolytic Capacitor 0.394Dia 10.00mm 卤20% 1000muF 16V
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 16V 1000muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUUG1C102MNQ1ZD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 16V 1000muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUCD1C102MNL1GS
1000uF 16V 475mA@120Hz 80m惟 卤20% SMD,D10xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Nichicon UCL1C102MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 1000muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR- 16VOLTS, 1000UF SMD, LOW IMPEDIANCE
UCL Series 16 V 1000 uF 10 x 13.5 mm SMT Aluminum Electrolytic Capacitor
1000uF 16V 595mA@120Hz 卤20% SMD,D10xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
Cap Aluminum Lytic 1000uF 16V 20%( 10 X 13.5mm) SMD 1190mA 2000h 105C Automotive T/R
Chip Type Aluminum Electrolytic Capacitor
CAP ALUM 1000UF 20% 16V SMD / 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 16V, 20%, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:1000µF; Voltage(DC):16V; ESR:-; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:UCL S

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCL1C102MNL1GS.