Panasonic EEV-TG1A222M

Cap Aluminum 2200uF 10V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
$ 1.093
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG1A222M.

Master Electronics

Datasheet11 pages10 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEV-TG1A222M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.093
$ 1.115
Stock
4,797
49,874
Authorized Distributors
5
6
Capacitance
2.2 mF
2.2 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
6767
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.1 A
1.1 A
Height - Seated (Max)
16.51 mm
16.51 mm

Related Parts

PanasonicEEETK1A222AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 10V 2200muF ±20% 0.630Dia 16.00mm
Wurth Elektronik865080262015
WCAP-ASLI Aluminum Electrolytic Capacitors
PanasonicEEV-FK1A222Q
Cap Aluminum 2200uF 10V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
PanasonicEEEFK1A222AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEMVA100ARA222MKE0S
Cap Aluminum 2200uF 10V 20% (12.5 X 13.5mm) SMD 960mA 2000h 85°C T/R
KYOCERA AVXUUG1A222MNQ1ZD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 10V 2200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEV-TG1A222M provided by its distributors.

Cap Aluminum 2200uF 10V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 10V 2200muF ±20% 0.630Dia 16.00mm
Al Lytic Cap,SMT TG Series,125C 10VDC,2200uF,16x16.5mm,T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America