Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEETK1A222AM

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 10V 2200muF ±20% 0.630Dia 16.00mm
$ 1.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETK1A222AM.

IHS

Datasheet10 pages10 years ago

Future Electronics

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-11.90%

CAD Models

Download Panasonic EEETK1A222AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.269
$ 1.228
Stock
10,659
66
Authorized Distributors
6
5
Capacitance
2.2 mF
2.2 mF
Mount
Surface Mount
Surface Mount
Case/Package
6767
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.1 A
1.1 A
Height - Seated (Max)
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEV-TG1A222M
Cap Aluminum 2200uF 10V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
Wurth Elektronik865080262015
WCAP-ASLI Aluminum Electrolytic Capacitors
PanasonicEEV-FK1A222Q
Cap Aluminum 2200uF 10V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
PanasonicEEEFK1A222AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEMVA100ARA222MKE0S
Cap Aluminum 2200uF 10V 20% (12.5 X 13.5mm) SMD 960mA 2000h 85°C T/R
KYOCERA AVXUUG1A222MNQ1ZD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 10V 2200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEETK1A222AM provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 10V 2200muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 2200uF 10V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125¡ãC Automotive T/R
Panasonic EEETK1A222AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
2200 F 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm 100kHz 20
Aluminum Electrolytic Capacitors, 10V, 2200µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6767
Chip Type Aluminum Electrolytic Capacitor
Capacitor Alum Elec, 2200Uf, 20%, 10V, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:2200Μf; Voltage(Dc):10V; Esr:0.08Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Range:Tk Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-TK1A222AM

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TK1A222AM