Panasonic EEV-HA1A221XP

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-HA1A221XP.

IHS

Datasheet8 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.123
Stock
2,510
132,028
Authorized Distributors
0
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
-
Ripple Current
105 mA
120 mA
Height - Seated (Max)
7.6962 mm
-

Supply Chain

Country of OriginJapan, Mainland China, Slovakia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HA1A221XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVE100ADA221MF80G
Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 7.7mm) SMD 120mA 1000h 105C Automotive T/R
United Chemi-ConEMVA100ADA221MF80G
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 130mA 2000h 85°C Cardboard T/R
PanasonicEEE-1AA221XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 220muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 10V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEV-HA1A221XP provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
CAP 220UF 10V ELECT HA SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEVHA1A221XP