Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HA1A221XP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 220muF ±20% 0.248Dia 6.30mm
$ 0.167
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1A221XP.

IHS

Datasheet12 pages10 years ago

Panasonic

JRH Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-2.85%

CAD Models

Download Panasonic EEE-HA1A221XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.153
Stock
220,763
45,878
Authorized Distributors
6
3
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
105 mA
105 mA
Height - Seated (Max)
7.6962 mm
7.6962 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEV-HA1A221XP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
PanasonicEEE-HAA221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVE100ADA221MF80G
Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 7.7mm) SMD 120mA 1000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicECE-A1AKA221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 10V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-HA1A221XP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 220muF ±20% 0.248Dia 6.30mm
Panasonic EEEHA1A221XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 105mA 1000h 105C Automotive T/R
220uF 10V 105mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 220UF 20% 10V SMD / 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Aluminum Electrolytic Capacitors, 10V, 220µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
EEE-HA Series 10 V 220 uF Ø 8 x 10.2 mm 105 °C SMT V-Chip Aluminum Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1A221XP.
  • EEEHA1A221XP