Panasonic EEV-FK2A470V

Panasonic EEVFK2A470V - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK2A470V.

IHS

Datasheet12 pages7 years ago

Panasonic

Electro Sonic

TME

Panasonic SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic EEV-FK2A470V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2019-04-19
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEEHA2A470UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 100V 47muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1K470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 47muF 卤20% 0.394Dia 10.00mm
PanasonicEEEFK2A470AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 47muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUUX2A470MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 100V 47muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 100V 47muF 卤20% 0.492Dia 12.50mm
Cornell DubilierAFK476M2AH32T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 47µF 100V

Descriptions

Descriptions of Panasonic EEV-FK2A470V provided by its distributors.

Panasonic EEVFK2A470V - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 47uF 100V 20% (12.5 X 13.8mm) SMD 500mA 5000h 105C Automotive T/R
Aluminum Electrolytic Capacitors, 100V, 47µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 5353
Cap, 47Uf, 100V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):100V; Esr:0.32Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Fk Series; Product Diameter:12.5Mm Rohs Compliant: Yes |Panasonic EEVFK2A470V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEVFK2A470V