Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCD2A470MNQ1MS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 100V 47muF 卤20% 0.492Dia 12.50mm
$ 0.688
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD2A470MNQ1MS.

IHS

Datasheet4 pages5 years ago

HQonline

ODG (Origin Data Global)

Future Electronics

TME

Inventory History

3 month trend:
-78.53%

CAD Models

Download Nichicon UCD2A470MNQ1MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.688
$ 0.675
Stock
172,833
1,259
Authorized Distributors
6
4
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
250 mA
160 mA
Height - Seated (Max)
14.5034 mm
14.5034 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-05-31
LTD Date2028-05-31

Related Parts

PanasonicEEVFK2A470Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEEFK2A470AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 47muF ±20% 0.492Dia 12.50mm
Cornell DubilierAFK476M2AH32T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 47µF 100V
United Chemi-ConEMVY101ARA470MKE0S
Cap Aluminum 47uF 100V 20% (12.5 X 13.5mm) SMD 450mA 5000h 105°C T/R
United Chemi-ConEMVH101ARA470MKE0S
Cap Aluminum Lytic 47uF 100V 20% (12.5 X 13.5mm) SMD 0.33 Ohm 450mA 5000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUJ 100V 47muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UCD2A470MNQ1MS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 100V 47muF 卤20% 0.492Dia 12.50mm
47uF 100V 20% Aluminum Electrolytic Capacitor SMD 500mA 105C
CD Series 47 uF 100 V 105°C Ø12.5 x 13.5mm SMT Aluminum Electrolytic Cap
47UF 100V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CD SERIES 5000H 12.5(DIA.)X13.5MM
47uF 100V 250mA@120Hz 卤20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 47UF 20% 100V SMD / 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Cap Aluminum Lytic 47uF 100V 20% (12.5 X 13.5mm) SMD 0.5A 5000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 5454
Chip Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - SMD 100volts 47uF

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD2A470MNQ1MS.