Panasonic EEUTP1V182S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 1800muF ±20% 0.709Dia 18.00mm
$ 2.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUTP1V182S.

Panasonic

Datasheet2 pages10 years ago

Electro Sonic

Newark

JRH Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEUFC1V182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1800muF ±20% 0.630Dia 16.00mm
PanasonicEEUFR1E182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 1800muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FR1E182B
Panasonic EEUFR1E182B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Wurth Elektronik860010580020
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConEKY-350ELL182ML25S
Cap Aluminum Lytic 1800uF 35V 20% (16 X 25mm) Radial 7.5mm 2930mA 10000h 105°C Bulk
United Chemi-ConEGPA350ELL182ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEUTP1V182S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 1800muF ±20% 0.709Dia 18.00mm
Panasonic EEUTP1V182S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Leaded 35volts 1800uF 18x25mm LS7.5mm
Cap Aluminum Lytic 1800uF 35V 20% (18 X 25mm) Radial 7.5mm 0.02 Ohm 2960mA 5000h 135C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1800uF, , -40 to 135¡C
Panasonic SCT
1.8mF 35V ¡À20% 7.5mm 5000h@ 125¡ãC 2.368A@ 120Hz,2.47A@ 100 kHz ,D18xL25mm 18mm*25mm*27mm
CAP, 1800µF, 35V, 20%; Capacitance: 1800µF; Voltage Rating: 35V; Product Range: TP Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperatur
Capacitor Alum Elec, 1800Uf, 20%, 35V, Radial; Capacitance:1800Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 125°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Panasonic EEU-TP1V182S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-TP1V182S