Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FR1E182B

Panasonic EEUFR1E182B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1E182B.

Panasonic

Datasheet5 pages10 years ago

Newark

Master Electronics

TME

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEU-FR1E182B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.632
$ 0.664
$ 0.664
Stock
32,233
120,503
120,503
Authorized Distributors
6
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
15 mΩ
15 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.19 A
3.19 A
3.19 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKY-250ELL182ML20S
Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 2530mA 10000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
United Chemi-ConEKY-250ELL182MK30S
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 2650mA 10000h 105°C Bulk
United Chemi-ConEKZN250ELL182MK25S
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 25mm) Radial 5mm 3200mA 10000h 105C Bulk
KYOCERA AVXUHE1E182MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 1800muF ±20% 0.630Dia 16.00mm
ZLJ Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 1800muF 25V

Descriptions

Descriptions of Panasonic EEU-FR1E182B provided by its distributors.

Panasonic EEUFR1E182B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 25mm) Radial 5mm 3190mA 10000h 105C Ammo
Cap Aluminum 1800uF 25V 20% Aluminum Cylindrical Can 5mm 3190mA 10000 hr 105°C
Avnet Japan
Electrolytic capacitor; 1800uF; 25V; 105deg.C; 12.5x25mm r5.0mm; 10000h
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 1800muF 25V
Aluminum Electrolytic Capacitors, 1800uF, 25V, -40 to 105¡C
Panasonic SCT
1.8mF 25V ±20% 5mm 10000h@ 105°C 2.552A@ 120Hz,3.19A@ 100 kHz Plugins,D12.5xL25mm Through hole mounting 12.5mm*25mm*27mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR1E182B