Panasonic EEUFR1H100B

Panasonic EEUFR1H100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1H100B.

IHS

Datasheet12 pages10 years ago

Electro Sonic

TME

element14 APAC

Inventory History

3 month trend:
-12.31%

CAD Models

Download Panasonic EEUFR1H100B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.074
$ 0.074
Stock
266,968
218,370
218,370
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
250 mA
250 mA
250 mA
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-14
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEUEB1J100S
Panasonic EEUEB1J100S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-EB1J100SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEUEB1J100SH
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 10muF 卤20% 0.197Dia 5.00mm
United Chemi-ConEKY-500ELL100ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF
United Chemi-ConEKY-500ETD100ME11D
KY Series 10 uF 50 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor
NichiconUPB1H100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPB 50V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEUEB1J100SH
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 10muF 卤20% 0.197Dia 5.00mm
NichiconUPV1H100MFD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 50V 10muF 卤20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEUFR1H100B provided by its distributors.

Panasonic EEUFR1H100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 10uF 50V 20%( 5 X 11mm) Radial 5mm 250mA 5000h 105C Ammo
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 10muF 50V
10 F 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 50V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1H100B