Panasonic EEUFR1H100

Panasonic EEUFR1H100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1H100.

IHS

Datasheet12 pages10 years ago

Electro Sonic

element14 APAC

Newark

TME

Inventory History

3 month trend:
+66.28%

CAD Models

Download Panasonic EEUFR1H100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.122
$ 0.122
Stock
247,675
92,019
92,019
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
250 mA
27 mA
27 mA
Height - Seated (Max)
-
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEU-EB1H100S
Cap Aluminum 10uF 50V 20% (5 X 11mm) Radial 2mm 27mA 5000h 105°C Bulk
PanasonicEEUEB1J100S
Panasonic EEUEB1J100S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEB1H100SH
Panasonic EEUEB1H100SH - Aluminum Electrolytic Capacitors (Radial Lead Type)
10uF 35V ±20% 28mA@120Hz Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-500ELL100ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF
10uF 100V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUFR1H100 provided by its distributors.

Panasonic EEUFR1H100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Electrolytic capacitor, 10 µF, 50 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, EEUFR1H100
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 250mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 50V, -40 to 105¡C
Panasonic SCT
CAP, 10µF, 50V, 20%; Capacitance:10µF; Voltage Rating:50V; Product Range:FR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1H100