Panasonic EEUEB1J100SH

Panasonic EEUEB1J100SH - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1J100SH.

Future Electronics

Datasheet3 pages10 years ago

Master Electronics

TME

Inventory History

3 month trend:
-6.08%

CAD Models

Download Panasonic EEUEB1J100SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-EB1J100SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEUEB1H100SH
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEUEB1H100SB
Panasonic EEUEB1H100SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPB1H100MDD
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 30mA 5000h 105C Bulk
10uF 50V ±20% 30mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUMV1H100MFD
Cap Aluminum Lytic 10uF 50V 20%( 6.3 X 5mm) Radial 2.5mm 30mA 5000h 105C Bulk
PanasonicEEUEB1J100S
Panasonic EEUEB1J100S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEB1H100SB
Panasonic EEUEB1H100SB - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEUEB1J100SH provided by its distributors.

Panasonic EEUEB1J100SH - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2.5mm 30mA 5000h 105C Automotive Ammo
Aluminum Electrolytic Capacitors - Radial Leaded 10uF 63volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 63V, -40 to 105¡C
Panasonic SCT
CAP, 10µF, 63V, 20%; Capacitance:10µF; Voltage Rating:63V; Product Range:EB Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Capacitance uF = 10 / Rated Voltage DC V = 63 / Tolerance (±) % = 20 / Lead Spacing mm = 2.5 / Polarity = Polar / Lifetime h = 5000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 30 / Leakage Current uA = 6.3 / Series = EB-A / Diameter mm = 5 / Height mm = 11 / Packaging = Ammo Pack

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1J100SH