Panasonic EEUFR1A562L

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 5600muF ±20% 0.492Dia 12.50mm
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1A562L.

IHS

Datasheet12 pages10 years ago

Newark

JRH Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-21.44%

CAD Models

Download Panasonic EEUFR1A562L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.88
$ 0.756
$ 0.756
Stock
34,919
54,412
54,412
Authorized Distributors
6
5
5
Capacitance
5.6 mF
5.6 mF
5.6 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.75 A
2.499 A
2.499 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-FM1A562
Cap Aluminum 5600uF 10V 20% (16 X 25mm) Radial 7.5mm 3820mA 7000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
United Chemi-ConELXZ100ELL562MK40S
Cap Aluminum Lytic 5600uF 10V 20% (12.5 X 40mm) Radial 5mm 2870mA 7000h 105°C Bulk
NichiconUHE1A562MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 5600muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPJ1A562MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 5600muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKZE100EC3562ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF
NichiconUHE1A562MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
KYOCERA AVXUHE1A562MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 5600muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEUFR1A562L provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 5600muF ±20% 0.492Dia 12.50mm
Panasonic EEUFR1A562L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 5600uF 10V 20% (12.5 X 35mm) Radial 5mm 3750mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 5600uF, 10V, -40 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 5600Uf, 10V, 20%, Radial; Capacitance:5600Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic EEU-FR1A562L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1A562L