KYOCERA AVX UPJ1A562MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 5600muF ±20% 0.630Dia 16.00mm
$ 0.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1A562MHD.

IHS

Datasheet12 pages3 years ago

TME

Inventory History

3 month trend:
-1.20%

CAD Models

Download KYOCERA AVX UPJ1A562MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.886
$ 1.37
Stock
165
170
Authorized Distributors
4
4
Capacitance
5.6 mF
5.6 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.34 A
2.34 A
Height - Seated (Max)
37.0078 mm
37.4904 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPM1A562MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 5600muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC1A562B
Cap Aluminum Lytic 5600uF 10V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
NichiconUPA1A562MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
PanasonicEEUFC1A562
Panasonic EEUFC1A562 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1A562S
Cap Aluminum 5600uF 10V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPJ1A562MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 5600muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
5.6mF 10V ¡À20% 7.5mm 5000h@ 105¡ãC 2.34A@ 120Hz,2.61A@ 10kHz ,D16xL35.5mm 35.5mm*37mm
5600uF 10V 26m惟 卤20% 2.34A@120Hz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, For Switching Power Supplies Lead Type, 5600 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 5600UF 20% 10V RADIAL
Radial/ Bulk |Nichicon UPJ1A562MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX