Panasonic EEUFK1V391

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 390muF ±20% 0.394Dia 10.00mm
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1V391.

IHS

Datasheet12 pages10 years ago

Farnell

Newark

JRH Electronics

TME

Inventory History

3 month trend:
-14.44%

CAD Models

Download Panasonic EEUFK1V391 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.445
$ 0.245
$ 0.245
Stock
76,810
42,338
42,338
Authorized Distributors
6
3
3
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
-
-
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
1.24 A
930 mA
930 mA
Height - Seated (Max)
-
17.4752 mm
17.4752 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF
PanasonicEEUFR1E391L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 390muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1V391
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 390muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1E391
Cap Aluminum 390uF 25V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Bulk
United Chemi-ConELXV350ETD391MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF
United Chemi-ConELXY350ELL391MJ25S
Cap Aluminum Lytic 390uF 35V 20%( 10 X 25mm) Radial 5mm 1260mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEUFK1V391 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 390muF ±20% 0.394Dia 10.00mm
Panasonic EEUFK1V391 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 390UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 390UF, 35V, 20%, RADIAL; Capacitance: 390µF; Voltage(DC): 35V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 10000
Aluminum Electrolytic Capacitors, 390uF, 35V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 390Uf, 35V, 20%, Radial; Capacitance:390Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEU-FK1V391

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1V391