Panasonic EEUFR1E391L

Aluminum Electrolytic Capacitor, 390Uf, 25V, 20%, Radial
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1E391L.

IHS

Datasheet12 pages10 years ago

Panasonic

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+5.74%

CAD Models

Download Panasonic EEUFR1E391L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.173
$ 0.173
Stock
30,058
25,384
25,384
Authorized Distributors
6
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
41 mΩ
41 mΩ
41 mΩ
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
1.24 A
1.24 A
1.24 A
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FR1E391LB
Aluminium Electrolytic Capacitor, FR Series, 390 - F, - 20%, 25 V, 8 mm, Radial Leaded
United Chemi-ConEKYB250ELL391MH15D
Cap Aluminum Lytic 390uF 25V 20%( 8 X 15mm) Radial 3.5mm 1050mA 7000h 105C Bulk
NichiconUHV1E391MPD
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 390uF 105c 8x15 3.5LS
Aluminum Electrolytic Capacitor - 390uF 25V 20% 59mOhm 105degC 10000hrs
390uF 25V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
390uF 25V ±20% 665.5mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUFR1E391L provided by its distributors.

Aluminum Electrolytic Capacitor, 390Uf, 25V, 20%, Radial
Panasonic EEUFR1E391L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 390uF 25V 20% (8 X 15mm) Radial 3.5mm 1240mA 8000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitors Radial lead 25VDC 390uF 8x15mm LS3.5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Cap Aluminum Lytic 390uF 25V 20% (8 X 15mm) Radial 3.5mm 1.24A 8000h 105C Bulk
Aluminum Electrolytic Capacitors, 390uF, 25V, -40 to 105¡C
Panasonic SCT
CAP, 390µF, 25V, 20%; Capacitance:390µF; Voltage Rating:25V; Product Range:FR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1E391L