Panasonic EEUFK1V122

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 1200muF ±20% 0.492Dia 12.50mm
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1V122.

IHS

Datasheet12 pages10 years ago

Newark

JRH Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+33.25%

CAD Models

Download Panasonic EEUFK1V122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.9
$ 0.685
Stock
40,628
39,974
Authorized Distributors
6
6
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.28 A
1.938 A
Height - Seated (Max)
-
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF
PanasonicEEU-FC1V122
Cap Aluminum 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk
PanasonicEEUFC1V122L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1200muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1E122
Cap Aluminum 1200uF 25V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk
NichiconUPJ1V122MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 1200muF ±20% 0.630Dia 16.00mm
NichiconUPM1V122MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 1200muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEUFK1V122 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 1200muF ±20% 0.492Dia 12.50mm
Panasonic EEUFK1V122 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1200uF 35V 20% (12.5 X 25mm) Radial 5mm 2280mA 5000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1200uF 20% AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1200uF, 35V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 1200Uf, 35V, 20%, Radial; Capacitance:1200Μf; Voltage Rating:35V; Product Range:fk Series; Capacitance Tolerance:± 20%; Capacitor Terminals:radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1V122