Panasonic EEU-FC1V122

Cap Aluminum 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V122.

Panasonic

Datasheet10 pages10 years ago

TME

element14

Farnell

Master Electronics

Inventory History

3 month trend:
-3.39%

CAD Models

Download Panasonic EEU-FC1V122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.741
$ 0.847
$ 0.847
Stock
48,542
106,130
106,130
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
29 mΩ
58 mΩ
58 mΩ
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
2.205 A
1.87425 A
1.87425 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1E122
Cap Aluminum 1200uF 25V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk
United Chemi-ConEGPA350ELL122MK30S
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 0.029 Ohm 2560mA 5000h 125C Bulk
PanasonicEEU-FC1E122B
Panasonic EEUFC1E122B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1E122S
Cap Aluminum 1200uF 25V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Bulk
United Chemi-ConEKZE350ELL122ML20S
Cap Aluminum Lytic 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 3140mA 5000h 105°C Bulk
United Chemi-ConEKY-350ELL122ML20S
Cap Aluminum Lytic 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 2530mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1V122 provided by its distributors.

Cap Aluminum 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk
Panasonic EEUFC1V122 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1200uF, 35V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 35 V 1200 uF Ø 16 x 20 mm LS=7.5 mm 105 °C Low ESR Electrolytic
CAP, 1200µF, 35V, 20%; Capacitance:1200µF; Voltage Rating:35V; Product Range:FC Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16mm; Lead Spacing:7.5mm; Height:20mm; Operating Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1V122.
  • EEUFC1V122
  • EEUFC1V122.