Panasonic EEU-FC1E122

Cap Aluminum 1200uF 25V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E122.

Panasonic

Datasheet10 pages10 years ago

element14 APAC

JRH Electronics

Newark

Farnell

Inventory History

3 month trend:
-10.05%

CAD Models

Download Panasonic EEU-FC1E122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 0.532
$ 0.532
Stock
10,187
3,771
3,771
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.945 A
1.55 A
1.55 A
Height - Seated (Max)
24.9936 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

NichiconUPJ1E122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 1200muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 1200muF ±20% 0.492Dia 12.50mm
NichiconUPM1E122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 1200muF ±20% 0.492Dia 12.50mm
PanasonicEEUFK1E122
Cap Aluminum Lytic 1200uF 25V 20%( 12.5 X 20mm) Radial 5mm 1890mA 5000h 105C Automotive Bulk
United Chemi-ConELZA250ELL122MJ25S
Cap Aluminum Lytic 1200uF 25V 20% (10 X 25mm) Radial 5mm 1740mA 4000h 105C Automotive Bulk
PanasonicEEU-FR1E122L
Cap Aluminum 1200uF 25V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1E122 provided by its distributors.

Cap Aluminum 1200uF 25V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk
Panasonic EEUFC1E122 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1200uF, 25V, -55 to 105¡C
Panasonic SCT
1.2mF 25V ¡À20% 5mm 5000h@ 105¡ãC 1.556A@ 120Hz£¬1.945A@ 100kHz Plugins,D12.5xL25mm Through hole mounting 12.5mm*25mm*25mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1E122