Panasonic EEUFK1C102

Panasonic EEUFK1C102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1C102.

IHS

Datasheet12 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-17.57%

CAD Models

Download Panasonic EEUFK1C102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 0.176
$ 0.176
Stock
9,201
80,081
80,081
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
-
-
Life (Hours)
4000 hours
1000 hours
1000 hours
Ripple Current
1.24 A
560 mA
560 mA
Height - Seated (Max)
-
16.002 mm
16.002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

NichiconUPA1C102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 16V 1000muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF
PanasonicEEUFC1C102S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC1C102
Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE160ELL102MJ20S
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFK1C102 provided by its distributors.

Panasonic EEUFK1C102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
1000UF 16V DC ALUM ELECTROLYTIC CAPACITOR, FK RADIAL SERIES 4000H 10(DIA.)X16MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 1000uF, 16V, -55 to 105¡C
Panasonic SCT
CAP, 1000µF, 16V, 20%; Capacitance:1000µF; Voltage Rating:16V; Product Range:FK Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor, 1000Uf, 16V, 20%, Radial; Rango De Producto:Serie Fk; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:16Mm |Panasonic EEUFK1C102

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1C102