Nichicon UPA1C102MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 16V 1000muF ±20% 0.394Dia 10.00mm
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPA1C102MPD.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+0.80%

CAD Models

Download Nichicon UPA1C102MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.414
$ 0.176
$ 0.176
Stock
9,346
80,081
80,081
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
4000 hours
1000 hours
1000 hours
Ripple Current
930 mA
560 mA
560 mA
Height - Seated (Max)
17.4752 mm
16.002 mm
16.002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKZE160ELL102MJ20S
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105°C Bulk
United Chemi-ConESMG160ELL102MJ16S
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 785mA 2000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 16V 1000muF ±20% 0.394Dia 10.00mm
NichiconUHD1C102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 16V 1000muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
NichiconUPM1C102MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 1000muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UPA1C102MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 16V 1000muF ±20% 0.394Dia 10.00mm
1000 F 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1000uF 16V 49m惟 卤20% 930mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
1mF 16V ¡À20% 5mm 4000h@ 105¡ãC 1.24A@ 100kHz,930mA@ 120Hz ,D10xL16mm 16mm*17.5mm
Miniature Sized, Low Impedance, High Reliability Lead Type, 1000 μ F, 16 V, RoHS
Nichicon SCT
CAP ALUM 1000UF 20% 16V RADIAL
Radial/ Bulk |Nichicon UPA1C102MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL